Part Details for 13SP123 by Essentra Components
Overview of 13SP123 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13SP123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6533-ND
|
DigiKey | ROUND THROUGH SPACER, NATURAL, N Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4500 In Stock |
|
$0.0875 / $0.2200 | Buy Now |
DISTI #
144-13SP123
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .115 ID, .313 OD, .625 Length, Natural,Nylon,#4 Screw RoHS: Compliant | 0 |
|
$0.0820 / $0.2200 | Order Now |
DISTI #
72081584
|
RS | Round Spacer, .115 ID, .313 OD, .625 Length | Essentra Components 13SP123 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0890 / $0.1030 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0662 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - Round - 0.115 in (2.9 mm) Inside Diameter - 0.313 in (8.0 mm) Outside Diameter - 0.625 in (15.9 mm) Spacer Length - Nylon - Natural. | 0 |
|
$0.0600 / $0.1017 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
Buy Now |