Part Details for 13SP020 by Essentra Components
Overview of 13SP020 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13SP020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13SP020-ND
|
DigiKey | ROUND SPACER, .115 ID, .188 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2675 In Stock |
|
$0.0654 / $0.1500 | Buy Now |
DISTI #
144-13SP020
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .115 ID, .188 OD, .688 Length, Natural, Nylon, #4 Screw RoHS: Compliant | 0 |
|
$0.0540 / $0.1500 | Order Now |
DISTI #
72026148
|
RS | Round Spacer, .115 ID, .188 OD, .688 Length | Essentra Components 13SP020 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1350 / $0.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0439 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 2.9 mm (0.115 in) - 4.8 mm (0.188 in) - 17.5 mm (0.688 in) RoHS: Compliant | 0 |
|
$0.0393 / $0.0674 | Buy Now |