There are no models available for this part yet.
Overview of 13SP017 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 13SP017 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-13SP017-ND
|
DigiKey | ROUND SPACER, .091 ID, .188 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
26575 In Stock |
|
$0.0653 / $0.1500 | Buy Now | |
DISTI #
144-13SP017
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .091 ID, .188 OD, .625 Length RoHS: Compliant | 0 |
|
$0.0540 / $0.1300 | Order Now | |
DISTI #
72081563
|
RS | Round Spacer, .091 ID, .188 OD, .625 Length | Essentra Components 13SP017 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1020 / $0.1400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0436 | Buy Now | ||
Onlinecomponents.com | Non Threaded Spacer - 2.3 mm (0.091 in) - 4.8 mm (0.188 in) - 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.0391 / $0.0670 | Buy Now |