There are no models available for this part yet.
Overview of 13RS175050 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 13RS175050 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-13RS175050-ND
|
DigiKey | ROUND SPACER, 1.140 ID, 1.750 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
492 In Stock |
|
$0.7459 / $1.2700 | Buy Now | |
DISTI #
144-13RS175050
|
Mouser Electronics | Standoffs & Spacers Round Spacer, 1.140 ID, 1.750 OD, .500 Length RoHS: Compliant | 0 |
|
$0.5530 / $1.1400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.4930 | Buy Now | ||
Onlinecomponents.com | Non Threaded Spacer - 29 mm (1.140 in) - 44.5 mm (1.750 in) - 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.4489 / $0.6280 | Buy Now |