Part Details for 13RS083531 by Essentra Components
Overview of 13RS083531 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS083531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS083531-ND
|
DigiKey | ROUND SPACER, .540 ID, .835 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1998 In Stock |
|
$0.0739 / $0.1500 | Buy Now |
DISTI #
144-13RS083531
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .540 ID, .835 OD, .188 Length RoHS: Compliant | 0 |
|
$0.1220 / $0.2900 | Order Now |
DISTI #
72081425
|
RS | Round Spacer, .540 ID, .835 OD, .188 Length | Essentra Components 13RS083531 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1012 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 13.7 mm (0.540 in) - 21.2 mm (0.835 in) - 4.8 mm (0.188 in) RoHS: Compliant | 0 |
|
$0.0906 / $0.1556 | Buy Now |