Part Details for 13RS075038 by Essentra Components
Overview of 13RS075038 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS075038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS075038-ND
|
DigiKey | ROUND SPACER, .375 ID, .750 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.2114 / $0.4200 | Buy Now |
DISTI #
144-13RS075038
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .375 ID, .750 OD, .343 Length RoHS: Compliant | 0 |
|
$0.3680 / $0.8400 | Order Now |
DISTI #
72081413
|
RS | Round Spacer, .375 ID, .750 OD, .343 Length | Essentra Components 13RS075038 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3980 / $0.4280 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2900 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 9.5 mm (0.375 in) - 19.1 mm (0.750 in) - 8.7 mm (0.343 in) RoHS: Compliant | 0 |
|
$0.2603 / $0.3387 | Buy Now |