Part Details for 13RS075035 by Essentra Components
Overview of 13RS075035 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS075035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS075035-ND
|
DigiKey | ROUND SPACER, .245 ID, .750 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
990 In Stock |
|
$0.1113 / $0.2200 | Buy Now |
DISTI #
144-13RS075035
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .245 ID, .750 OD, .361 Length RoHS: Compliant | 0 |
|
$0.2640 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2120 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 6.2 mm (0.245 in) - 19.1 mm (0.750 in) - 9.2 mm (0.361 in) RoHS: Compliant | 0 |
|
$0.1109 / $0.2558 | Buy Now |