Part Details for 13RS037586 by Essentra Components
Results Overview of 13RS037586 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
13RS037586 Information
13RS037586 by Essentra Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 13RS037586
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS037586-ND
|
DigiKey | ROUND SPACER, .165 ID, .375 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
985 In Stock |
|
$0.4333 / $0.8300 | Buy Now |
DISTI #
144-13RS037586
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .165 ID, .375 OD, 2.000 Length RoHS: Compliant | 0 |
|
$0.4260 / $0.6900 | Order Now |
DISTI #
72923476
|
RS | Round Spacer, .165"ID, .375"OD, 2" L, Natural Nylon 6/6 | Essentra Components 13RS037586 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6200 | RFQ |
|
Onlinecomponents.com | Non Threaded Spacer - 4.2 mm (0.165 in) - 9.5 mm (0.375 in) - 50.8 mm (2.000 in) RoHS: Compliant | 0 |
|
$0.4083 / $0.6000 | Buy Now |