Part Details for 13RS037550 by Essentra Components
Overview of 13RS037550 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS037550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS037550-ND
|
DigiKey | ROUND SPACER, .252 ID, .375 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2722 In Stock |
|
$0.0728 / $0.1800 | Buy Now |
DISTI #
144-13RS037550
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .252 ID, .375 OD, .375 Length, Natural, Nylon, #12 (M5) Screw RoHS: Compliant | 0 |
|
$0.0680 / $0.1800 | Order Now |
DISTI #
72024341
|
RS | Round Spacer, .252 ID, .375 OD, .375 Length | Essentra Components 13RS037550 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1620 / $0.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0547 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 6.4 mm (0.252 in) - 9.5 mm (0.375 in) - 9.5 mm (0.375 in) RoHS: Compliant | 0 |
|
$0.0490 / $0.0840 | Buy Now |