Part Details for 13RS037511 by Essentra Components
Overview of 13RS037511 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS037511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS037511-ND
|
DigiKey | ROUND SPACER, .265 ID, .375 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
530 In Stock |
|
$0.1069 / $0.2200 | Buy Now |
DISTI #
144-13RS037511
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .265 ID, .375 OD, 1.500 Length RoHS: Compliant | 0 |
|
$0.0840 / $0.1500 | Order Now |
DISTI #
72923464
|
RS | Round Spacer, .265"ID, .375"OD, 1.5" L, Natural Nylon 6/6 | Essentra Components 13RS037511 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1360 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0728 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 6.7 mm (0.265 in) - 9.5 mm (0.375 in) - 38.1 mm (1.500 in) RoHS: Compliant | 0 |
|
$0.0636 / $0.0881 | Buy Now |