Part Details for 13RS036034 by Essentra Components
Overview of 13RS036034 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS036034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS036034-ND
|
DigiKey | ROUND SPACER, .312 ID, .363 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4873 In Stock |
|
$0.0184 / $0.1000 | Buy Now |
DISTI #
144-13RS036034
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .312 ID, .363 OD, .312 Length RoHS: Compliant | 0 |
|
$0.0180 / $0.1000 | Order Now |
DISTI #
72923456
|
RS | Round Spacer, .312"ID, .363"OD, .312" L, Natural Nylon 6/6 | Essentra Components 13RS036034 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0360 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0194 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 7.9 mm (0.312 in) - 9.2 mm (0.363 in) - 7.9 mm (0.312 in) RoHS: Compliant | 0 |
|
$0.0176 / $0.0297 | Buy Now |