Part Details for 13RS036033 by Essentra Components
Overview of 13RS036033 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS036033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS036033-ND
|
DigiKey | ROUND SPACER, .200 ID, .350 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3821 In Stock |
|
$0.0286 / $0.1000 | Buy Now |
DISTI #
144-13RS036033
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .200 ID, .350 OD, .400 Length RoHS: Compliant | 0 |
|
$0.0280 / $0.1000 | Order Now |
DISTI #
72081313
|
RS | Round Spacer, .200 ID, .350 OD, .400 Length | Essentra Components 13RS036033 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0390 / $0.0440 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0299 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 5.1 mm (0.200 in) - 8.9 mm (0.350 in) - 10.2 mm (0.400 in) RoHS: Compliant | 0 |
|
$0.0272 / $0.0459 | Buy Now |