-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2200uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T2743
|
Newark | Inductor, 2.2Mh, 10% 0.24A Th Radial, Product Range:1300R Series, Inductance:2.2Mh, Rms Current (Irms):240Ma, Saturation Current (Isat):240Ma, Dc Resistance Max:4.5Ohm, Inductance Tolerance:± 10%, Svhc:No Svhc (07-Jul-2017), Dc Rohs Compliant: Yes |Murata Power Solutions 13R225C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 647 |
|
$0.6130 / $0.7060 | Buy Now |
DISTI #
46P8750
|
Newark | Inductor, 2.2Mh, 240Ma, Radial Leaded, Product Range:1300R Series, Inductance:2.2Mh, Inductor Construction:Unshielded, Rms Current (Irms):240Ma, Saturation Current (Isat):240Ma, Dc Resistance Max:4.5Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Murata Power Solutions 13R225C RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5000 / $0.5750 | Buy Now |
DISTI #
811-2054-ND
|
DigiKey | FIXED IND 2.2MH 240MA 4.5 OHM TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12550 In Stock |
|
$0.4500 / $0.5900 | Buy Now |
DISTI #
V36:1790_15126288
|
Arrow Electronics | Inductor General Purpose Wirewound 2.2mH 10% 1KHz 240mA 4.5Ohm DCR RDL Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1936 | Americas - 16 |
|
$0.4273 / $0.4700 | Buy Now |
|
Future Electronics | 1300R Series 2.2 uH ±10 % 1 kHz 0.24 A Unshielded Radial Lead Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.4600 / $0.5200 | Buy Now |
DISTI #
000000000002962634
|
Sager | Power Inductors - Leaded 2.2K UH 10% .24A Min Qty: 1 | 400 |
|
$0.4300 / $0.4500 | Buy Now |
DISTI #
C1S517900186609
|
Chip1Stop | Inductor Leaded RoHS: Compliant pbFree: No | 16 |
|
$0.8090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
13R225C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
13R225C
Murata Power Solutions
General Purpose Inductor, 2200uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 4.5 Ω | |
Inductance-Nom (L) | 2200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 33.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 9.5 mm | |
Package Height | 13.5 mm | |
Package Length | 9.5 mm | |
Package Style | Radial | |
Package Width | 9.5 mm | |
Packing Method | BULK | |
Rated Current-Max | 0.24 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Bright Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |