Part Details for 13R223C by Murata Power Solutions
Overview of 13R223C by Murata Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 13R223C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T2741
|
Newark | Inductor, 22Uh, 10% 2A Th Radial, Product Range:1300R Series, Inductance:22µh, Rms Current (Irms):2A, Saturation Current (Isat):2A, Dc Resistance Max:0.07Ohm, Inductance Tolerance:± 10%, Svhc:No Svhc (07-Jul-2017), Dc Current Rohs Compliant: Yes |Murata Power Solutions 13R223C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1176 |
|
$0.6130 / $0.7060 | Buy Now |
DISTI #
46P8748
|
Newark | Inductor, 22Uh, 2A, Radial Leaded, Product Range:1300R Series, Inductance:22µh, Inductor Construction:-, Rms Current (Irms):2A, Saturation Current (Isat):2A, Dc Resistance Max:0.07Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Murata Power Solutions 13R223C RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 / $0.5920 | Buy Now |
DISTI #
811-2042-ND
|
DigiKey | FIXED IND 22UH 2A 70 MOHM TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
149 In Stock |
|
$0.4500 / $0.5900 | Buy Now |
|
Future Electronics | 1300R Series 22 uH ±10 % 2 A Unshielded Through Hole Radial Lead Inductor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.4600 / $0.5200 | Buy Now |
DISTI #
000000000002962632
|
Sager | Power Inductors - Leaded 22 UH 10% 2A Min Qty: 1 | 1000 |
|
$0.4400 / $0.4700 | Buy Now |
DISTI #
C1S517900025210
|
Chip1Stop | Inductor General Purpose Wirewound 22uH 10% 1KHz 2A 70mOhm DCR RDL Carton RoHS: Compliant pbFree: No | 54 |
|
$0.4850 / $0.7690 | Buy Now |
DISTI #
C1S517900186627
|
Chip1Stop | Inductor Leaded RoHS: Compliant pbFree: No | 38 |
|
$0.4990 / $0.6990 | Buy Now |
Part Details for 13R223C
13R223C CAD Models
13R223C Part Data Attributes
|
13R223C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
13R223C
Murata Power Solutions
General Purpose Inductor, 22uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 33.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 9.5 mm | |
Package Height | 13.5 mm | |
Package Length | 9.5 mm | |
Package Style | Radial | |
Package Width | 9.5 mm | |
Packing Method | BULK | |
Rated Current-Max | 2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Bright Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |