Part Details for 13R156C by Murata Power Solutions
Overview of 13R156C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13R156C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P8746
|
Newark | Inductor, 15Mh, 80Ma, Radial Leaded, Product Range:1300R Series, Inductance:15Mh, Inductor Construction:Unshielded, Rms Current (Irms):80Ma, Saturation Current (Isat):80Ma, Dc Resistance Max:31Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Murata Power Solutions 13R156C RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5560 / $0.5980 | Buy Now |
DISTI #
811-2059-ND
|
DigiKey | FIXED IND 15MH 80MA 31 OHM TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
311 In Stock |
|
$0.4500 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.4670 | Buy Now |
DISTI #
000000000002962630
|
Sager | Power Inductors - Leaded 15K UH 10% .08A Min Qty: 1 | 0 |
|
$0.4300 / $0.4500 | Buy Now |