Part Details for 13R106C by Murata Manufacturing Co Ltd
Overview of 13R106C by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 13R106C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P8741
|
Avnet Americas | Power Inductor, 10 mH, 85 mA, 85 mA, 23.8 Ohm, ? 10% - Bulk (Alt: 46P8741) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 121 Partner Stock |
|
$0.5560 / $0.5980 | Buy Now |
DISTI #
13R106C
|
Avnet Americas | Power Inductor, 10 mH, 85 mA, 85 mA, 23.8 Ohm, ? 10% - Boxed Product (Development Kits) (Alt: 13R106C) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
580-13R106C
|
Mouser Electronics | Power Inductors - Leaded 10K UH 10% .085A RoHS: Compliant | 1243 |
|
$0.5000 / $0.5900 | Buy Now |
DISTI #
62980856
|
Verical | Inductor General Purpose Wirewound 10mH 10% 1KHz 85mA 23.8Ohm DCR RDL Carton RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2227 | Americas - 58 |
|
$0.4172 | Buy Now |
DISTI #
13R106C
|
TTI | Power Inductors - Leaded 10K UH 10% .085A pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 200 In Stock |
|
$0.4580 / $0.4760 | Buy Now |
DISTI #
13R106C
|
TME | Inductor: wire, THT, 10mH, 85mA, 23.8Ω, ±10%, Ø9.5x13.5mm, vertical Min Qty: 2 | 70 |
|
$0.5070 / $0.6150 | Buy Now |
DISTI #
13R106C
|
Avnet Abacus | Power Inductor, 10 mH, 85 mA, 85 mA, 23.8 Ohm, � 10% (Alt: 13R106C) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 13R106C
13R106C CAD Models
13R106C Part Data Attributes
|
13R106C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
13R106C
Murata Manufacturing Co Ltd
General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 4 Days | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 23.8 Ω | |
Inductance-Nom (L) | 10000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 33.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 9.5 mm | |
Package Height | 13.5 mm | |
Package Length | 9.5 mm | |
Package Style | Radial | |
Package Width | 9.5 mm | |
Packing Method | BULK | |
Rated Current-Max | 0.085 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Bright Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |