Part Details for 13N88-216E.1 by Portescap
Overview of 13N88-216E.1 by Portescap
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK216-E | Renesas Electronics Corporation | N Channel MOSFET |
Price & Stock for 13N88-216E.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
403-1060-ND
|
DigiKey | STANDARD MOTOR 10800 RPM 4.5V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
90 In Stock |
|
$74.9600 | Buy Now |