There are no models available for this part yet.
Overview of 13ME054 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 13ME054 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-13ME054-ND
|
DigiKey | ROUND SPACER, 4.3MM ID, 8MM OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4587 In Stock |
|
$0.0529 / $0.1200 | Buy Now | |
DISTI #
144-13ME054
|
Mouser Electronics | Standoffs & Spacers Round Spacer, 4.3mm ID, 8mm OD, 7.5mm Length RoHS: Compliant | 892 |
|
$0.0520 / $0.1100 | Buy Now | |
DISTI #
72026054
|
RS | Round Spacer, 4.3mm ID, 8mm OD, 7.5mm Length | Essentra Components 13ME054 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0930 / $0.1010 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0552 | Buy Now | ||
Onlinecomponents.com | Unthreaded Spacer - 4.3 mm (0.169 in) - 8.0 mm (0.315 in) - 7.5 mm (0.295 in) RoHS: Compliant | 0 |
|
$0.0495 / $0.0849 | Buy Now |