There are no models available for this part yet.
Overview of 13ME039 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 13ME039 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-13ME039-ND
|
DigiKey | ROUND SPACER, 3.2MM ID, 8MM OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1818 In Stock |
|
$0.1059 / $0.2200 | Buy Now | |
DISTI #
144-13ME039
|
Mouser Electronics | Standoffs & Spacers Round Spacer, 3.2mm ID, 8mm OD, 10mm Length RoHS: Compliant | 0 |
|
$0.0730 / $0.1400 | Order Now | |
DISTI #
72081249
|
RS | Round Spacer, 3.2mm ID, 8mm OD, 10mm Length | Essentra Components 13ME039 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1040 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0590 | Buy Now | ||
Onlinecomponents.com | Unthreaded Spacer - 3.2 mm (0.126 in) - 8.0 mm (0.315 in) - 10.0 mm (0.394 in) RoHS: Compliant | 0 |
|
$0.0529 / $0.0906 | Buy Now |