Part Details for 13ME038 by Essentra Components
Overview of 13ME038 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13ME038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13ME038-ND
|
DigiKey | ROUND SPACER, 3.2MM ID, 8MM OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1633 In Stock |
|
$0.0846 / $0.1800 | Buy Now |
DISTI #
144-13ME038
|
Mouser Electronics | Standoffs & Spacers Round Spacer, 3.2mm ID, 8mm OD, 7.5mm Length RoHS: Compliant | 0 |
|
$0.0660 / $0.1300 | Order Now |
DISTI #
72923331
|
RS | Round Spacer, .126"ID, .315"OD, .295"L, Black Nylon 6/6 | Essentra Components 13ME038 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1060 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0564 | Buy Now |
|
Onlinecomponents.com | Unthreaded Spacer - 3.2 mm (0.126 in) - 8.0 mm (0.315 in) - 7.5 mm (0.295 in) RoHS: Compliant | 0 |
|
$0.0486 / $0.0813 | Buy Now |