Part Details for 13ME020 by Essentra Components
Overview of 13ME020 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13ME020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13ME020-ND
|
DigiKey | ROUND SPACER, 3.2MM ID, 5MM OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5924 In Stock |
|
$0.0835 / $0.1800 | Buy Now |
DISTI #
144-13ME020
|
Mouser Electronics | Standoffs & Spacers Round Spacer, 3.2mm ID, 5mm OD, 3mm Length RoHS: Compliant | 0 |
|
$0.0800 / $0.1700 | Order Now |
DISTI #
72026050
|
RS | Round Spacer, 3.2mm ID, 5mm OD, 3mm Length | Essentra Components 13ME020 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1800 / $0.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0551 | Buy Now |
|
Onlinecomponents.com | Unthreaded Spacer - 3.2 mm (0.126 in) - 5.0 mm (0.197 in) - 3.0 mm (0.118 in) RoHS: Compliant | 0 |
|
$0.0494 / $0.0847 | Buy Now |