Part Details for 13LED20M-SMA by ANADIGICS Inc
Overview of 13LED20M-SMA by ANADIGICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Part Details for 13LED20M-SMA
13LED20M-SMA CAD Models
13LED20M-SMA Part Data Attributes
|
13LED20M-SMA
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
13LED20M-SMA
ANADIGICS Inc
LED Emitter, 1260nm Min, 1340nm Max, SMA Connector, Panel Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Reach Compliance Code | unknown | |
Connection Type | SMA CONNECTOR | |
Fall Time-Max | 7 ns | |
Fiber Optic Device Type | LED EMITTER | |
Fiber Type | 62.5/125 | |
Mounting Feature | PANEL MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1340 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1300 nm | |
Rise Time | 6 ns | |
Spectral Width | 120 nm | |
Surface Mount | NO |