-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 0.03ohm, 1% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
13FR030E by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4045864
|
Farnell | RES, R03, 1%, 3W, WIREWOUND, AXIAL RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 0 Days Container: Each | 33 |
|
$2.2721 / $4.0536 | Buy Now |
DISTI #
13FR030E-ND
|
DigiKey | RES 0.03 OHM 1% 3W AXIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
254 In Stock |
|
$1.5230 / $4.6300 | Buy Now |
DISTI #
2485-13FR030E-ND
|
DigiKey | 3W 10 SERIES .03 OHM 1% Current Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$1.6400 | Buy Now |
DISTI #
588-13FR030E
|
Mouser Electronics | Current Sense Resistors - Through Hole 3watts 0.03OHMS 1% RoHS: Compliant | 172 |
|
$1.5200 / $3.9100 | Buy Now |
DISTI #
70024359
|
RS | Resistor, Wirewound, Res 0.030 Ohms, 3 W, Tol 1%, Axial, Silicone, Cur-Sense | Ohmite 13FR030E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 8 |
|
$3.0300 / $3.5700 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 0.03 Ohm 1% 3W Silicone AXL RoHS: Compliant |
398 In Stock 575 Factory Stock |
|
$1.4320 / $2.4890 | Buy Now |
DISTI #
13FR030E
|
TTI | Current Sense Resistors - Through Hole 3watts 0.03OHMS 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 7310 In Stock |
|
$1.5100 / $2.2900 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 250 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | 1030 |
|
RFQ | |
DISTI #
13FR030E
|
Richardson RFPD | WIREWOUND RESISTOR Min Qty: 1 | 14 |
|
$0.8500 | Buy Now |
|
Master Electronics | Res Wirewound 0.03 Ohm 1% 3W Silicone AXL RoHS: Compliant |
398 In Stock 575 Factory Stock |
|
$1.4320 / $2.4890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
13FR030E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
13FR030E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 0.03ohm, 1% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.2 mm | |
Package Length | 14.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.03 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% |