Part Details for 13FR015 by Ohmite Mfg Co
Results Overview of 13FR015 by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
13FR015 Information
13FR015 by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 13FR015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C3892
|
Newark | Resistor, wirewound,0.015Ohms Rohs Compliant: No |Ohmite 13FR015 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 0.015 Ohm 1% 3W ±100ppm/°C Conformal Coated AXL |
25 In Stock |
|
$1.6500 / $3.6900 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 3W, 0.015OHM, 1% +/-TOL, THROUGH HOLE MOUNT | 400 |
|
$2.2894 / $3.7125 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 3W, 0.015OHM, 1% +/-TOL, THROUGH HOLE MOUNT | 11 |
|
$1.8563 / $3.7125 | Buy Now |
|
Master Electronics | Res Wirewound 0.015 Ohm 1% 3W ±100ppm/°C Conformal Coated AXL |
25 In Stock |
|
$1.6500 / $3.6900 | Buy Now |
Part Details for 13FR015
13FR015 CAD Models
13FR015 Part Data Attributes
|
13FR015
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
13FR015
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 0.015ohm, 1% +/-Tol, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 39.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.2 mm | |
Package Length | 14.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% |