-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 0.015ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED-4, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
13FPR015E by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K7873
|
Newark | Resistor, wirewound,0.015Ohms,1Kwv,1+/-% Tol,-100,100Ppm-Tc Rohs Compliant: Yes |Ohmite 13FPR015E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9800 / $5.6200 | Buy Now |
DISTI #
2485-13FPR015E-ND
|
DigiKey | 3W 4 TERM 0.015 OHMS 1% Current Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
700 In Stock |
|
$4.0400 | Buy Now |
DISTI #
13FPR015E-ND
|
DigiKey | 3W 4 TERM 0.015 OHMS 1% CURRENT Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8625 | Buy Now |
DISTI #
588-13FPR015E
|
Mouser Electronics | Current Sense Resistors - Through Hole 3watt .015ohm 1% 4 Terminal RoHS: Compliant | 0 |
|
$3.8600 | Order Now |
DISTI #
70578946
|
RS | RES 0.015 OHM 3W 1% AXIAL | Ohmite 13FPR015E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5700 / $7.2900 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.015 Ohm 1% 3W ±50ppm/°C Silicone AXL RoHS: Compliant | 0 |
|
$3.8400 / $10.5100 | Buy Now |
|
Master Electronics | Res Wirewound 0.015 Ohm 1% 3W ±50ppm/°C Silicone AXL RoHS: Compliant | 0 |
|
$3.8400 / $10.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
13FPR015E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
13FPR015E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 0.015ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED-4, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.81 mm | |
Lead Length | 31.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.08 mm | |
Package Length | 15.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% |