-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED-4, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K7872
|
Newark | Current Sense Resistor, 0.01 Ohm, 3W, 1%, Resistance:0.01Ohm, Product Range:10 Series, Power Rating:3W, Resistor Technology:Wirewound, Resistor Case/Package:Axial Leaded, Resistance Tolerance:± 1%, Product Length:14.5Mm Rohs Compliant: Yes |Ohmite 13FPR010E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9800 / $5.6200 | Buy Now |
DISTI #
13FPR010E-ND
|
DigiKey | RES 0.01 OHM 1% 3W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
543 In Stock |
|
$3.4050 / $9.4800 | Buy Now |
DISTI #
588-13FPR010E
|
Mouser Electronics | Current Sense Resistors - Through Hole 3watt .01ohm 1% 4 Terminal RoHS: Compliant | 125 |
|
$4.5600 / $7.4400 | Buy Now |
DISTI #
70024354
|
RS | Resistor, Wirewound, Res 0.010 Ohms, 2 W, Tol 1%, 4 Term, Axial, Silicone, Cur-Sense | Ohmite 13FPR010E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2400 / $7.3400 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.01 Ohm 1% 3W ±100ppm/°C Silicone AXL RoHS: Compliant |
813 In Stock 530 Factory Stock |
|
$3.8800 / $6.9500 | Buy Now |
DISTI #
57213277
|
Verical | Res Wirewound 0.01 Ohm 1% 3W ±100ppm/°C Silicone AXL RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2125 | Americas - 810 |
|
$5.3280 / $8.7975 | Buy Now |
DISTI #
13FPR010E
|
TTI | Current Sense Resistors - Through Hole 3watt .01ohm 1% 4 Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$4.7400 / $4.9400 | Buy Now |
|
Master Electronics | Res Wirewound 0.01 Ohm 1% 3W ±100ppm/°C Silicone AXL RoHS: Compliant |
813 In Stock 530 Factory Stock |
|
$3.8800 / $6.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
13FPR010E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
13FPR010E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED-4, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | 4 Terminals, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.81 mm | |
Lead Length | 31.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.08 mm | |
Package Length | 15.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% |