Part Details for 13F-2Z-A2 by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of 13F-2Z-A2 by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13F-2Z-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72208550
|
RS | Socket 2 Pole, Solder Terminal, PCB-mounting,8 terminal, For HF13F | Hongfa 13F-2Z-A2 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2700 | RFQ |
|
Future Electronics | 13F Series 250 VAC -40 to 70 C 10 A PCB Mounting Socket Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$0.6850 / $0.8250 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7200 / $10.9500 | Buy Now |