Part Details for 13E by Switchcraft Conxall
Overview of 13E by Switchcraft Conxall
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 13E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F699
|
Newark | Connector, Phone Audio, Jack, 2 Position, No. Of Contacts:2Contacts, Gender:Jack, Pin Diameter:1/4", Connector Mounting:Panel Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Metal Body, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 13E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3500 | Buy Now |
DISTI #
SC1093-ND
|
DigiKey | CONN JACK MONO 6.35MM PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: - |
101 In Stock |
|
$6.5250 / $8.1500 | Buy Now |
DISTI #
502-13E
|
Mouser Electronics | Phone Connectors 2 CONDUCTOR 1/4" RoHS: Compliant | 229 |
|
$6.5200 / $8.1500 | Buy Now |
DISTI #
V36:1790_07810102
|
Arrow Electronics | Conn 1/4" Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port Min Qty: 14 Package Multiple: 1 Lead time: 8 Weeks | Americas - 155 |
|
$7.0070 | Buy Now |
DISTI #
70214173
|
RS | Conn AV Phone Jack 2 Cont Sz 1/4" Chassis/Pnl Mnt Insulated Little-Jax Stereo | Switchcraft 13E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 67 |
|
$5.2700 | Buy Now |
DISTI #
SWC13E
|
Heilind Electronics | LITTEL JAX | Americas - 36 in Stock |
|
$7.7188 / $9.1112 | Buy Now |
|
Onlinecomponents.com | Phone Audio Connector - 2 Contacts - Jack - 1/4 " - Panel Mount - Nickel Plated Contacts - Metal Body. RoHS: Compliant |
100 In Stock |
|
$5.8100 / $9.4800 | Buy Now |
DISTI #
25409273
|
Verical | Conn 1/4" Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port Min Qty: 14 Package Multiple: 1 | Americas - 155 |
|
$7.0070 | Buy Now |
DISTI #
69916422
|
Verical | Conn 1/4" Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2335 | Americas - 100 |
|
$9.8533 / $12.3277 | Buy Now |
DISTI #
13E
|
TTI | Phone Connectors 2 CONDUCTOR 1/4" RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 95 In Stock |
|
$8.2000 | Buy Now |
Part Details for 13E
13E CAD Models
13E Part Data Attributes
|
13E
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
13E
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Solder Lug Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER LUG |