Part Details for 13C0500PA4K by Honeywell Sensing and Control
Overview of 13C0500PA4K by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13C0500PA4K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M3622
|
Newark | Pressure Sensor, 500Psi, Absolute, Volt, Operating Pressure Max:500Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Absolute, Voltage Rating:10Vdc, Port Style:1/8" - 27 Npt, Supply Current:-, Product Range:13C Series Rohs Compliant: Yes |Honeywell 13C0500PA4K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$331.2000 | Buy Now |
DISTI #
2266-13C0500PA4K-ND
|
DigiKey | SENSOR 500PSIA 1/8"NPT .102V Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$331.4900 / $350.9900 | Buy Now |
DISTI #
480-13C0500PA4K-ND
|
DigiKey | SENSOR 500PSIA 1/8"NPT .102V Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$298.0800 | Buy Now |
DISTI #
785-13C0500PA4K
|
Mouser Electronics | Industrial Pressure Sensors 500psi, 15Vdc Shock 100 G for 11ms RoHS: Compliant | 0 |
|
$321.9500 | Order Now |
DISTI #
70668487
|
RS | JZ Stainless | Honeywell 13C0500PA4K RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$338.6900 | RFQ |
|
Onlinecomponents.com | Pressure Sensor 0psi to 500psi Absolute 4-Pin RoHS: Compliant |
12 In Stock |
|
$284.7900 / $307.1400 | Buy Now |
DISTI #
65679154
|
Verical | Pressure Sensor 0psi to 500psi Absolute 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$335.7200 / $348.8700 | Buy Now |
DISTI #
51577976
|
Verical | Pressure Sensor 0psi to 500psi Absolute 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1550 | Americas - 1 |
|
$375.8560 / $399.2820 | Buy Now |
DISTI #
13C0500PA4K-HON
|
TME | 13C0500PA4K Min Qty: 1 | 10 |
|
$339.1175 / $359.0717 | Buy Now |
DISTI #
C1S315200731787
|
Chip1Stop | Pressure sensors, transducers RoHS: Compliant | 10 |
|
$385.0000 / $400.0000 | Buy Now |
Part Details for 13C0500PA4K
13C0500PA4K CAD Models
13C0500PA4K Part Data Attributes
|
13C0500PA4K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
13C0500PA4K
Honeywell Sensing and Control
Peizoresistive Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | PORT HEIGHT=10.16 MM | |
Body Height | 16.74 mm | |
Body Length or Diameter | 19 mm | |
Housing | STAINLESS STEEL | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/8-27 NPT | |
Pressure Range-Max | 500 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |