-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPDT, Momentary, 5A, 30VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B5029
|
Newark | Sealed Oi Switch |Honeywell 13AT280 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$453.8100 / $479.9900 | Buy Now |
DISTI #
13AT280-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 250V Min Qty: 25 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$363.6248 | Buy Now |
DISTI #
785-13AT280
|
Mouser Electronics | Toggle Switches SEALED OI TOGGLES RoHS: Not Compliant | 0 |
|
$363.6200 | Order Now |
DISTI #
70668468
|
RS | SWITCH TOGGLE DPDT 5A 250V | Honeywell 13AT280 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$380.4100 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - On - Mom. On), 21SM284 Basic Switches, Gold-Plated Contacts, Solder Terminals, Black Anodized Tab Lever |
14 In Stock |
|
$393.3500 / $427.9400 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - On - Mom. On), 21SM284 Basic Switches, Gold-Plated Contacts, Solder Terminals, Black Anodized Tab Lever |
14 In Stock |
|
$393.3500 / $427.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
13AT280
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
13AT280
Honeywell Sensing and Control
Toggle Switch, DPDT, Momentary, 5A, 30VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 18.26 mm | |
Body Height | 24.84 mm | |
Body Length or Diameter | 21.34 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |