Part Details for 13AT219-5-C02 by Honeywell Sensing and Control
Overview of 13AT219-5-C02 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 13AT219-5-C02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AT219-5-C02-ND
|
DigiKey | SWITCH TOGGLE DPDT 1A 115V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$434.1376 | Buy Now |
DISTI #
785-13AT2195C02
|
Mouser Electronics | Toggle Switches SEALED OI TOGGLES RoHS: Not Compliant | 0 |
|
$420.9300 | Order Now |
DISTI #
70668456
|
RS | SWITCH TOGGLE DPDT 1A 115V | Honeywell 13AT219-5-C02 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$789.2200 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Double Pole Double Throw (DPDT) 3 Position (Maint. - Maint. - Mom.), 411SM23 Basic Switches, H58 Terminals, Gold-Plated Contacts, 22.35 mm Black Plastic Tab Lever | 0 |
|
$434.4100 / $1,242.3000 | Buy Now |
DISTI #
13AT219-5-C02
|
TME | Switch: toggle, DP3T, on panel, AT Min Qty: 50 | 0 |
|
$676.1000 | RFQ |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Double Pole Double Throw (DPDT) 3 Position (Maint. - Maint. - Mom.), 411SM23 Basic Switches, H58 Terminals, Gold-Plated Contacts, 22.35 mm Black Plastic Tab Lever | 0 |
|
$434.4100 / $1,242.3000 | Buy Now |
Part Details for 13AT219-5-C02
13AT219-5-C02 CAD Models
13AT219-5-C02 Part Data Attributes
|
13AT219-5-C02
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
13AT219-5-C02
Honeywell Sensing and Control
Toggle Switch, DPDT, Momentary, 1A, 30VDC, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 18.26 mm | |
Body Height | 27.94 mm | |
Body Length or Diameter | 21.34 mm | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |