Part Details for 13AT117 by Honeywell Sensing and Control
Overview of 13AT117 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13AT117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B4994
|
Newark | Sealed Oi Switch |Honeywell 13AT117 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$445.7900 | Buy Now |
DISTI #
13AT117-ND
|
DigiKey | SWITCH TOGGLE DPDT 1A 115V Min Qty: 50 Lead time: 56 Weeks Container: Bulk | Temporarily Out of Stock |
|
$342.9120 | Buy Now |
DISTI #
785-13AT117
|
Mouser Electronics | Toggle Switches TOGGLE SW DPDT 2POS Sold term Spc DsnLvr RoHS: Not Compliant | 0 |
|
$688.3000 | Order Now |
DISTI #
70668446
|
RS | SWITCH TOGGLE DPDT 1A 115V | Honeywell 13AT117 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Container: Bulk | 0 |
|
$498.0800 / $568.4800 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Double Pole Double Throw (DPDT) 3 Position (Mom. - Maint. - Mom.), 11SM23 Basic Switches, Solder Terminals, Gold-Plated Contacts, 10-32 UNF Treaded Toggle Lever RoHS: Compliant | 0 |
|
$357.4300 / $1,022.1400 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Double Pole Double Throw (DPDT) 3 Position (Mom. - Maint. - Mom.), 11SM23 Basic Switches, Solder Terminals, Gold-Plated Contacts, 10-32 UNF Treaded Toggle Lever RoHS: Compliant | 0 |
|
$357.4300 / $1,022.1400 | Buy Now |
Part Details for 13AT117
13AT117 CAD Models
13AT117 Part Data Attributes
|
13AT117
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
13AT117
Honeywell Sensing and Control
Toggle Switch, DPDT, Momentary, 1A, 30VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Body Breadth | 18.26 mm | |
Body Height | 24.84 mm | |
Body Length or Diameter | 21.34 mm | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |