Part Details for 13A346 by TE Connectivity
Overview of 13A346 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13A346
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Box - 2-7/8" x 2-11/16" x 3". RoHS: Compliant |
200 In Stock |
|
$0.3470 / $2.6000 | Buy Now |
DISTI #
51697152
|
Verical | 13A346 Min Qty: 30 Package Multiple: 30 Date Code: 1311 | Americas - 180 |
|
$0.4979 / $3.3800 | Buy Now |
|
Master Electronics | Box - 2-7/8" x 2-11/16" x 3". RoHS: Compliant |
200 In Stock |
|
$0.3470 / $2.6000 | Buy Now |