Datasheets
13A-010A by:

Sensor/Transducer

Part Details for 13A-010A by IC Sensors

Overview of 13A-010A by IC Sensors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
H7010-AL Coilcraft Inc Data Line Filter, 2 Function(s), 1A, ROHS COMPLIANT PACKAGE-4
UPD70F4010AM1GMA1-GBK-AX Renesas Electronics Corporation 32-bit Microcontrollers, , /
UPD70F4010AM1GMA2-GBK-AX Renesas Electronics Corporation 32-bit Microcontrollers, , /

Part Details for 13A-010A

13A-010A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

13A-010A Part Data Attributes

13A-010A IC Sensors
Buy Now Datasheet
Compare Parts:
13A-010A IC Sensors Sensor/Transducer
Part Life Cycle Code Transferred
Ihs Manufacturer IC SENSORS
Reach Compliance Code unknown

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 13A-010A by IC Sensors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 13A-010A by IC Sensors

Select Manufacturer
Which Manufacturer of 13A-010A would you like to use for your alert(s)?
  • Please alert me when 13A-010A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 13A-010A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 13A-010A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 13A-010A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 13A-010A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 13A-010A by IC Sensors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: