Part Details for 13A-005G by TE Connectivity
Overview of 13A-005G by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13A-005G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4517
|
Newark | 5Psig Board Mount Pressure Sensor |Te Connectivity 13A-005G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 272 |
|
$88.0300 / $94.7600 | Buy Now |
DISTI #
223-1107-ND
|
DigiKey | SENSOR 5PSIG 0.19" 0.1V TO8 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
354 In Stock |
|
$79.9900 / $102.8400 | Buy Now |
DISTI #
71023242
|
RS | Sensor, ASSY, PRES, TO-8,MDL 13A, Pressure, 13A-005G | TE Connectivity 13A-005G RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$65.6800 | RFQ |
|
Onlinecomponents.com | 5PSIG BOARD MOUNT PRESSURE SENSOR |
272 Partner Stock |
|
$88.7900 / $120.7900 | Buy Now |
DISTI #
13A-005G
|
Richardson RFPD | PRESSURE SENSORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000005396166
|
Sager | Board Mount Pressure Sensors 0-5psig TOP PORT | 0 |
|
Buy Now | |
|
Master Electronics | 5PSIG BOARD MOUNT PRESSURE SENSOR |
272 Partner Stock |
|
$88.7900 / $120.7900 | Buy Now |
|
Neutron USA | Board Mt Pressure Sensor 0-5psig TOP PORT 3/16 Tube,TO-8, Vout: 0-100mV, Accur: ±0.1%, -40~125°C | 50 |
|
$184.7400 | Buy Now |