Part Details for 13R3MFM1012WPN18EB by Fenghua (HK) Electronics Ltd
Overview of 13R3MFM1012WPN18EB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 13R3MFM1012WPN18EB
13R3MFM1012WPN18EB CAD Models
13R3MFM1012WPN18EB Part Data Attributes
|
13R3MFM1012WPN18EB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
13R3MFM1012WPN18EB
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 45 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 13R3MFM1012WPN18EB
This table gives cross-reference parts and alternative options found for 13R3MFM1012WPN18EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 13R3MFM1012WPN18EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
13R3MFM1012WPN281P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 13R3MFM1012WPN18EB vs 13R3MFM1012WPN281P |
83R3MFM1012WPN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 13R3MFM1012WPN18EB vs 83R3MFM1012WPN5P |
23R3MFM1012WPN58EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 13R3MFM1012WPN18EB vs 23R3MFM1012WPN58EP |
23R3MFM1012WPN981P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 13R3MFM1012WPN18EB vs 23R3MFM1012WPN981P |
23R3MFM1012WPN48FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 13R3MFM1012WPN18EB vs 23R3MFM1012WPN48FP |
83R3MFM1012WPN281M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 13R3MFM1012WPN18EB vs 83R3MFM1012WPN281M |
23R3MFM1012WPN281C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 13R3MFM1012WPN18EB vs 23R3MFM1012WPN281C |
83R3MFM1012WPN58EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 13R3MFM1012WPN18EB vs 83R3MFM1012WPN58EM |
13R3MFM1012WPN381P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 13R3MFM1012WPN18EB vs 13R3MFM1012WPN381P |
83R3MFM1012WPN7B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 13R3MFM1012WPN18EB vs 83R3MFM1012WPN7B |