Part Details for 13PD150-ST by ANADIGICS Inc
Overview of 13PD150-ST by ANADIGICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 13PD150-ST
13PD150-ST CAD Models
13PD150-ST Part Data Attributes
|
13PD150-ST
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
13PD150-ST
ANADIGICS Inc
PIN Photodiode, HERMETIC SEALED, TO-46, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | HERMETIC SEALED, TO-46, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Configuration | SINGLE | |
Dark Current-Max | 2.5 nA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Reverse Breakdown Voltage-Min | 20 V | |
Shape | ROUND | |
Size | 0.15 mm |