Part Details for 13PCV190-OS by LEDtronics Inc
Overview of 13PCV190-OS by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 13PCV190-OS
13PCV190-OS CAD Models
13PCV190-OS Part Data Attributes
|
13PCV190-OS
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
13PCV190-OS
LEDtronics Inc
Single Color LED Array, Red, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SEPARATE, 3 ELEMENTS | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for 13PCV190-OS
This table gives cross-reference parts and alternative options found for 13PCV190-OS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 13PCV190-OS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV37509.MP8A3 | Single Color LED Array, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | 13PCV190-OS vs MV37509.MP8A3 |
HLMP47009.MP8A3 | Single Color LED Array, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | 13PCV190-OS vs HLMP47009.MP8A3 |
HLMP47009.MP8B3 | Single Color LED Array, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | 13PCV190-OS vs HLMP47009.MP8B3 |
MV67538.MP8A3 | Single Color LED Array, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | 13PCV190-OS vs MV67538.MP8A3 |
MV60538.MP8B3 | Single Color LED Array, Red, T-1 3/4, 5mm, | Quality Technologies Corp | 13PCV190-OS vs MV60538.MP8B3 |
13PCV190-IL | Single Color LED Array, Red, T-1 3/4, 5mm, | LEDtronics Inc | 13PCV190-OS vs 13PCV190-IL |
CSL-H8503H3 | Single Color LED Array, Bright Red, 5.1mm | IBS Electronics Inc | 13PCV190-OS vs CSL-H8503H3 |
13PCT190 | Single Color LED Array, Red, T-1 3/4, 5mm, 6 PIN | LEDtronics Inc | 13PCV190-OS vs 13PCT190 |
13PCV200-OS | Single Color LED Array, Red, T-1 3/4, 5mm, | LEDtronics Inc | 13PCV190-OS vs 13PCV200-OS |
MV67539.MP8B3 | Single Color LED Array, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | 13PCV190-OS vs MV67539.MP8B3 |