Part Details for 13FV10-FREQ/UBW1-P/P by Dover Corporation
Overview of 13FV10-FREQ/UBW1-P/P by Dover Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for 13FV10-FREQ/UBW1-P/P
13FV10-FREQ/UBW1-P/P CAD Models
13FV10-FREQ/UBW1-P/P Part Data Attributes
|
13FV10-FREQ/UBW1-P/P
Dover Corporation
Buy Now
Datasheet
|
Compare Parts:
13FV10-FREQ/UBW1-P/P
Dover Corporation
Cavity BPF, 13 Section(s) Min, 13 Section(s) Max, 6000MHz Min, 26500MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DOVER TECHNOLOGIES CO | |
Reach Compliance Code | unknown | |
Additional Feature | ONE DB BANDWIDTH | |
Filter Type | CAVITY BPF | |
Frequency-Max | 26500 MHz | |
Frequency-Min | 6000 MHz | |
Input Connector | RF PIN | |
Input/Output Impedance | 50 OHM | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 13 | |
Number of Sections-Min | 13 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | RF PIN | |
VSWR | 1.5 |
Alternate Parts for 13FV10-FREQ/UBW1-P/P
This table gives cross-reference parts and alternative options found for 13FV10-FREQ/UBW1-P/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 13FV10-FREQ/UBW1-P/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
13FV10-FREQ/HBW2-P/P | Cavity BPF, 13 Section(s) Min, 13 Section(s) Max, 6000MHz Min, 26500MHz Max | Dover Corporation | 13FV10-FREQ/UBW1-P/P vs 13FV10-FREQ/HBW2-P/P |
13FV10-FREQ/HBW1-P/P | Cavity BPF, 13 Section(s) Min, 13 Section(s) Max, 6000MHz Min, 26500MHz Max | Dover Corporation | 13FV10-FREQ/UBW1-P/P vs 13FV10-FREQ/HBW1-P/P |
13FV10-FREQ/TBW2-P/P | Cavity BPF, 13 Section(s) Min, 13 Section(s) Max, 6000MHz Min, 26500MHz Max | Dover Corporation | 13FV10-FREQ/UBW1-P/P vs 13FV10-FREQ/TBW2-P/P |