Part Details for 139R263M7R5AA2A by Cornell Dubilier Electronics Inc
Overview of 139R263M7R5AA2A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 139R263M7R5AA2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Capacitors, Aluminum Electrolytic, Screw Terminal 26000uF 7.5V 20% Tol. RoHS: Compliant |
5 Partner Stock |
|
$161.0700 / $315.6600 | Buy Now |
DISTI #
55040204
|
Verical | 139R263M7R5AA2A Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$186.9800 / $194.1800 | Buy Now |
|
Quest Components | 164 |
|
$140.3100 / $187.0800 | Buy Now | |
|
Quest Components | 1 |
|
$139.4400 | Buy Now | |
|
Master Electronics | Capacitors, Aluminum Electrolytic, Screw Terminal 26000uF 7.5V 20% Tol. RoHS: Compliant |
5 Partner Stock |
|
$161.0700 / $315.6600 | Buy Now |
Part Details for 139R263M7R5AA2A
139R263M7R5AA2A CAD Models
139R263M7R5AA2A Part Data Attributes
|
139R263M7R5AA2A
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
139R263M7R5AA2A
Cornell Dubilier Electronics Inc
|
Samacsys Manufacturer | Cornell Dubilier |