Part Details for 139A2.05OHMS0.05% by Vishay Precision Group Inc
Overview of 139A2.05OHMS0.05% by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA6139A2RGTR | Texas Instruments | DirectPath™ 25mW Headphone Amplifier 16-VQFN -40 to 150 | |
TPA6139A2RGTT | Texas Instruments | DirectPath™ 25mW Headphone Amplifier 16-VQFN -40 to 150 | |
TPA6139A2PWR | Texas Instruments | DirectPath™ 25mW Headphone Amplifier 14-TSSOP -40 to 85 |
Part Details for 139A2.05OHMS0.05%
139A2.05OHMS0.05% CAD Models
139A2.05OHMS0.05% Part Data Attributes
|
139A2.05OHMS0.05%
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
139A2.05OHMS0.05%
Vishay Precision Group Inc
Fixed Resistor, Wire Wound, 0.15W, 2.05ohm, 100V, 0.05% +/-Tol, -30,30ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.4 mm | |
Package Length | 6.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 2.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 100 V |