Part Details for 1399G6 by Anderson Power Products
Overview of 1399G6 by Anderson Power Products
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1399G6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B3984
|
Newark | Red Short Spacer, Pp15, Pp30 Series Conn, Accessory Type:Spacer, For Use With:Pp15, Pp30, & Pp45 Series Powerpole Connectors, Product Range:Powerpoleâ® Series, Body Length:16.6Mm, Colour:Red, Overall Length:16.6Mm Rohs Compliant: Yes |Anderson Power Products 1399G6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5819 |
|
$0.3500 / $0.5910 | Buy Now |
DISTI #
2243-1399G6-ND
|
DigiKey | PP10/45 SHORT SPACER RED Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
229 In Stock |
|
$0.5038 / $1.0100 | Buy Now |
DISTI #
879-1399G6
|
Mouser Electronics | Heavy Duty Power Connectors PP15/45 SPACER SHORT RED RoHS: Compliant | 3788 |
|
$0.4750 / $0.8300 | Buy Now |
DISTI #
70162123
|
RS | Connector Power Heavy Duty PP15/45 SPACER SHORT RED | Anderson Power Products 1399G6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 90 |
|
$0.8100 / $1.0200 | Buy Now |
|
Onlinecomponents.com | PP10/45 SHORT SPACER RED RoHS: Compliant | Alternative Product Available |
|
$0.3590 / $0.6892 | Buy Now |
DISTI #
29738855
|
Verical | Connector Accessories Spacer Straight Polycarbonate Red Min Qty: 28 Package Multiple: 1 | Americas - 3974 |
|
$0.6164 / $0.8182 | Buy Now |
DISTI #
38111700
|
Verical | Connector Accessories Spacer Straight Polycarbonate Red Min Qty: 30 Package Multiple: 1 | Americas - 2372 |
|
$0.5909 / $0.6836 | Buy Now |
|
Quest Components | RED SHORT SPACER, PP15, PP30 SERIES CONN | 312 |
|
$0.8000 / $2.0000 | Buy Now |
DISTI #
1399G6
|
TME | Accessories: protection cap, Powerpole®,PP15/45, red, 16.6mm Min Qty: 1 | 0 |
|
$0.9000 / $1.1900 | RFQ |
DISTI #
1399G6
|
PEI Genesis | PP15/45 SPACE SHRT RED Min Qty: 1 | 8972 |
|
$0.3700 / $0.4800 | Buy Now |