There are no models available for this part yet.
Overview of 1398900000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1398900000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AC4355
|
Newark | Blz 7.62It/06/180Mf3 Sn Bk Bx |Weidmuller 1398900000 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7700 / $11.8700 | Buy Now | |
DISTI #
281-1398900000-ND
|
DigiKey | PCB PLUG-IN CONNECTOR 7.62 MM, Min Qty: 25 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$6.4196 | Buy Now | |
DISTI #
1398900000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Power Position 7.62mm Straight Cable Mount Black Box (Alt: 1398900000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | ||
DISTI #
470-1398900000
|
Mouser Electronics | Pluggable Terminal Blocks BLZ 7.62IT/06/180MF3 SN BK BX RoHS: Compliant | 0 |
|
$5.8100 / $10.4700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8500 / $7.1800 | Buy Now | ||
DISTI #
77340361
|
Verical | 1398900000 Min Qty: 50 Package Multiple: 1 | Americas - 750 |
|
$1.6970 | Buy Now | |
DISTI #
1398900000-WEI-0
|
TME | 1398900000 Min Qty: 25 | 750 |
|
$1.6800 / $1.6813 | Buy Now | |
DISTI #
C1S809200488296
|
Chip1Stop | Unclassified | 750 |
|
$2.6100 / $2.7900 | Buy Now |