Part Details for 1398353-1 by TE Connectivity
Overview of 1398353-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1398353-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1398353-1-ND
|
DigiKey | 103 002.26 END STOP, ENTRELEC Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$27.9600 | Buy Now |
DISTI #
1398353-1-ND
|
DigiKey | 103 002.26 END STOP, ENTRELEC Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7600 | Buy Now |
DISTI #
1398353-1
|
Avnet Americas | 103 002.26 END STOP, ENTRELEC - Bulk (Alt: 1398353-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 Factory Stock |
|
$11.8000 / $14.2000 | Buy Now |
DISTI #
571-1398353-1
|
Mouser Electronics | Terminal Block Tools & Accessories 103 002.26 END STOP ENTRELEC | 4 |
|
$15.0900 / $16.4900 | Buy Now |
DISTI #
AMP1398353-1
|
Heilind Electronics | 103 002.26 END STOP, ENTRELEC | Americas - 0 in Stock |
|
$14.9254 / $18.8680 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$13.3300 / $17.2400 | Buy Now |
DISTI #
AMP1398353-1
|
Interstate Connecting Components | 103 002.26 END STOP, ENTRELEC | 0 |
|
$14.9254 / $18.8680 | Buy Now |
|
Powell Electronics | 103 002.26 END STOP, ENTRELEC Min Qty: 1 | 3 |
|
$15.3800 | Buy Now |
DISTI #
000000000005233263
|
Sager | Terminal Block Tools & Accessories 103 002.26 END STOP ENTRELEC Min Qty: 1 | 0 |
|
$13.8900 / $16.6700 | Buy Now |
DISTI #
1398353-1
|
Avnet Abacus | (Alt: 1398353-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1398353-1
1398353-1 CAD Models
1398353-1 Part Data Attributes
|
1398353-1
TE Connectivity
Buy Now
|
Compare Parts:
1398353-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |