Part Details for 13969990 by Aptiv PLC
Overview of 13969990 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13969990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-13969990
|
Mouser Electronics | Automotive Connectors 2.8 Clean Body APEX Male SN Unsealed Terminal RoHS: Compliant | 2400 |
|
$0.1500 | Buy Now |
|
Quest Components | 1680 |
|
$0.5163 / $2.0650 | Buy Now | |
DISTI #
13969990
|
TTI | Automotive Connectors 2.8 Clean Body APEX Male SN Unsealed Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 2400 Container: Reel |
Americas - 72000 In Stock |
|
$0.0940 | Buy Now |
DISTI #
13969990
|
Avnet Abacus | Automotive Connectors MALE 2.8MM TERMAL 14-16 AWG TIN (Alt: 13969990) RoHS: Compliant Min Qty: 7200 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days | Abacus - 9600 |
|
Buy Now |