Part Details for 139692-000 by TE Connectivity
Overview of 139692-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 139692-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8262
|
Newark | Heat Shrink Cable Boots&end Caps 214A011-100-0 |Raychem Te Connectivity 139692-000 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.6600 / $48.5200 | Buy Now |
DISTI #
139692-000
|
Avnet Americas | Connector Accessories D Subminiature Boot Low Fire Hazard Material - Bulk (Alt: 139692-000) RoHS: Compliant Min Qty: 225 Package Multiple: 25 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6616 / $20.0504 | Buy Now |
DISTI #
71336125
|
RS | 214A011-100-0 | TE Connectivity 139692-000 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$26.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 25 Lead time: 3 Weeks | 0 |
|
$18.1100 | Buy Now |
DISTI #
RYC214A011-100-0
|
Heilind Electronics | 139692-000 | Americas - 0 in Stock |
|
$20.7647 / $21.0747 | Buy Now |
|
Onlinecomponents.com | 214A011-100-0 RoHS: Compliant | 0 |
|
$17.5000 / $47.3800 | Buy Now |
DISTI #
RYC214A011-100-0
|
Interstate Connecting Components | 139692-000 | 0 |
|
$20.7647 / $21.0747 | Buy Now |
DISTI #
139692-000
|
Avnet Abacus | (Alt: 139692-000) RoHS: Compliant Min Qty: 225 Package Multiple: 25 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S425201859721
|
Chip1Stop | Spring RoHS: Compliant | 43 |
|
$23.4000 / $31.5000 | Buy Now |
|
Master Electronics | 214A011-100-0 RoHS: Compliant | 0 |
|
$17.5000 / $47.3800 | Buy Now |
Part Details for 139692-000
139692-000 CAD Models
139692-000 Part Data Attributes
|
139692-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
139692-000
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYOLEFIN | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |