Part Details for 1396546 by Phoenix Contact
Overview of 1396546 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1396546
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1396546-ND
|
DigiKey | CABL 5POS M12 MALE TO FML 1.5M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$29.1958 / $36.2400 | Buy Now |
DISTI #
651-1396546
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-P12MS/ 1,5-PUR/M12FS RoHS: Compliant | 15 |
|
$28.4800 / $37.1300 | Buy Now |
DISTI #
74956322
|
RS | SAC-5P-P12MS/ 1,5-PUR/M12FS, Male Straight, FemaleStraight | Phoenix Contact 1396546 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5300 / $37.1300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$30.2700 / $38.3900 | Buy Now | |
DISTI #
000000000007172416
|
Sager | SAC-5P-P12MS/ 1 5-PUR/M12FS Min Qty: 1 | 0 |
|
$36.7100 / $42.8200 | Buy Now |
|
Master Electronics | 0 |
|
$30.2700 / $38.3900 | Buy Now | |
|
Neutron USA | Cordset, SAC-5P-P12MS/ 1,5-PUR/M12FS, 5pos, Str M12 M pp-Str M12 F, 5wire 1.5m cable | 15 |
|
$79.9900 | Buy Now |