Part Details for 1396533 by Phoenix Contact
Overview of 1396533 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1396533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1396533-ND
|
DigiKey | CABL 5POS M12 MALE TO FML 0.6M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$27.6370 / $34.3100 | Buy Now |
DISTI #
651-1396533
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-P12MS/ 0,6-PUR/M12FS RoHS: Compliant | 10 |
|
$26.9600 / $35.1500 | Buy Now |
DISTI #
74956321
|
RS | SAC-5P-P12MS/ 0,6-PUR/M12FS, Male Straight, FemaleStraight | Phoenix Contact 1396533 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$32.6900 / $35.1500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$28.6600 / $36.3400 | Buy Now | |
DISTI #
000000000007172415
|
Sager | SAC-5P-P12MS/ 0 6-PUR/M12FS Min Qty: 1 | 0 |
|
$34.7500 / $40.5400 | Buy Now |
|
Master Electronics | 0 |
|
$28.6600 / $36.3400 | Buy Now | |
|
Neutron USA | Cordset, SAC-5P-P12MS/ 0,6-PUR/M12FS, 5pos, Str M12 M pp-Str M12 F, 5wire 0.6m cable | 15 |
|
$74.9900 | Buy Now |