Part Details for 1396523 by Phoenix Contact
Overview of 1396523 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1396523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1396523-ND
|
DigiKey | CABL 5POS M12 MALE TO FML 0.3M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$27.1658 / $33.7200 | Buy Now |
DISTI #
651-1396523
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-P12MS/ 0,3-PUR/M12FS RoHS: Compliant | 12 |
|
$26.5000 / $34.5500 | Buy Now |
DISTI #
74956320
|
RS | SAC-5P-P12MS/ 0,3-PUR/M12FS, Male Straight, FemaleStraight | Phoenix Contact 1396523 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$32.1300 / $34.5500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$28.1700 / $35.7200 | Buy Now | |
DISTI #
000000000007172414
|
Sager | SAC-5P-P12MS/ 0 3-PUR/M12FS Min Qty: 1 | 0 |
|
$34.1600 / $39.8400 | Buy Now |
|
Master Electronics | 0 |
|
$28.1700 / $35.7200 | Buy Now | |
|
Neutron USA | Cordset, SAC-5P-P12MS/ 0,3-PUR/M12FS, 5pos, Str M12 pp M-Str M12 F, 5wire 0.3m, PUR | 12 |
|
$74.9900 | Buy Now |
Part Details for 1396523
1396523 CAD Models
1396523 Part Data Attributes:
|
1396523
Phoenix Contact
Buy Now
|
Compare Parts:
1396523
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |