Part Details for 13965 by Desco Industries Inc
Overview of 13965 by Desco Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13965
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X8301
|
Newark | Bag Type:Moisture Barrier Bag, Length - Imperial:20", Length - Metric:508Mm, Width - Imperial:18", Bag Thickness:101.6Μm, Bag Color:-, Seal Type:Heat Sealable, Product Range:-, Esd Storage Type:Bag, External Depth - Metric:508Mm Rohs Compliant: Na |Desco 13965 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$228.6600 / $263.8600 | Buy Now |
DISTI #
13965-ND
|
DigiKey | MBB MTL OUT 18"X20" 100/PK Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.9000 | Buy Now |
DISTI #
809-13965
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD FOIL MBB, IPC/ JEDEC 4 MIL, 18INx20IN, 100/PK | 0 |
|
$167.1000 / $175.9000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$154.3500 / $191.3000 | Buy Now | |
DISTI #
10307023
|
TestEquity LLC | Bag, Statshield Foil Mbb, Ipc/ Jedec 4 Mil, 18"x20", 100/Pk | 0 |
|
$175.9000 | Buy Now |